-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H111JA16JTR-ND
|
DigiKey | CAP CER 110PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
GCM1555C1H111JA16J
|
Avnet Americas | Cap Ceramic 110pF 50VDC C0G 5% 0402 Paper T/R - Tape and Reel (Alt: GCM1555C1H111JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
81-GCM1555C1H111JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 110 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H111JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H111JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H111JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H111JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C111JB5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H111JA16J vs CL05C111JB5NNNS |
C0402T111J5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | KEMET Corporation | GCM1555C1H111JA16J vs C0402T111J5GCL7411 |
CL05C111JB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H111JA16J vs CL05C111JB5ANND |
C0402T111J5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | KEMET Corporation | GCM1555C1H111JA16J vs C0402T111J5GCC7411 |
C0402C111J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | KEMET Corporation | GCM1555C1H111JA16J vs C0402C111J5GAL |
CL05C111JB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H111JA16J vs CL05C111JB5GNNE |
CL05C111JB5ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H111JA16J vs CL05C111JB5ANNB |
C0402T111J5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | KEMET Corporation | GCM1555C1H111JA16J vs C0402T111J5GBLTM |
C0402COG111J500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0402, | Eyang Technology Development Co Ltd | GCM1555C1H111JA16J vs C0402COG111J500NYN |
GRT1555C1H111JA02W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00011 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H111JA16J vs GRT1555C1H111JA02W |