There are no models available for this part yet.
Overview of GCM1555C1H110JA16D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1555C1H110JA16D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 11pF C0G 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 14706 |
|
$0.0044 / $0.0088 | Buy Now |
CAD Models for GCM1555C1H110JA16D by Murata Electronics Oy
Related Parts for GCM1555C1H110JA16D
-
GCM1555C1H200JA16DFixed Capacitors
-
CRCW06030000Z0EAFixed Resistors
-
M20-8770442Headers and Edge Type Connectors
-
MLZ2012M2R2HTD25Fixed Inductors
-
BLM15AX102SN1DData Line Filters
-
STD140N6F7Power Field-Effect Transistors
-
SM15T68CATransient Suppressors
-
ATTINY24A-MURMicrocontrollers
-
L6565DTRSwitching Regulator or Controllers