Part Details for GCM08DSEN-S13 by Sullins Connector Solutions
Overview of GCM08DSEN-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GCM08DSEN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM08DSEN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.1400 | Buy Now |
Part Details for GCM08DSEN-S13
GCM08DSEN-S13 CAD Models
GCM08DSEN-S13 Part Data Attributes
|
GCM08DSEN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCM08DSEN-S13
Sullins Connector Solutions
Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.214 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 16 |
Alternate Parts for GCM08DSEN-S13
This table gives cross-reference parts and alternative options found for GCM08DSEN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM08DSEN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCM08DSEF-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs HCM08DSEF-S13 |
GCM08DSEF-S243 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs GCM08DSEF-S243 |
EYA18HRMI | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | GCM08DSEN-S13 vs EYA18HRMI |
GCM08DSEF | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs GCM08DSEF |
EYA18HRMX | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | GCM08DSEN-S13 vs EYA18HRMX |
EMA18HRMI | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | GCM08DSEN-S13 vs EMA18HRMI |
EYA18HRMH | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | GCM08DSEN-S13 vs EYA18HRMH |
RCM08DSEN-S243 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs RCM08DSEN-S243 |
HCM08DSEF-S243 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs HCM08DSEF-S243 |
ACM08DSEI-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | GCM08DSEN-S13 vs ACM08DSEI-S13 |