-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM033R71A222KA03DCT-ND
|
DigiKey | CAP CER 2200PF 10V X7R 0201 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47590 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
GCM033R71A222KA03D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GCM033R71A222KA03D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now |
DISTI #
81-GCM033R71A222KA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 10 VDC 10% 0201 X7R AEC-Q200 RoHS: Compliant | 31575 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 2200 pF 10 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
73506658
|
Verical | Cap Ceramic 0.0022uF 10V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 2311 | Americas - 7100 |
|
$0.0062 | Buy Now |
DISTI #
GCM033R71A222KA03D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 10 VDC 10% 0201 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0040 | Buy Now |
DISTI #
GCM033R71A222KA03D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 10 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GCM033R71A222KA03D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301089632
|
Chip1Stop | Cap Ceramic 0.0022uF 10V X7R 10% SMD 0201 125C Paper T/R Container: Cut Tape | 7100 |
|
$0.0050 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM033R71A222KA03D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM033R71A222KA03D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GCM033R71A222KA03D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM033R71A222KA03D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B222KP3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | GCM033R71A222KA03D vs CL03B222KP3ALNE |
C0201X7R100-222KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | VENKEL LTD | GCM033R71A222KA03D vs C0201X7R100-222KNP |
CL03B222KP3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | GCM033R71A222KA03D vs CL03B222KP3NLNC |
CL03B222KP3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | GCM033R71A222KA03D vs CL03B222KP3GLNC |
GRM033R71A222KA01E | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM033R71A222KA03D vs GRM033R71A222KA01E |
GCM033R71A222KA03C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM033R71A222KA03D vs GCM033R71A222KA03C |
SCM04B222KNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Surge Components Inc | GCM033R71A222KA03D vs SCM04B222KNNH |
CM03X7R222K10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | KYOCERA Corporation | GCM033R71A222KA03D vs CM03X7R222K10KQ |
CMC-010/222KX0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Tecate Group | GCM033R71A222KA03D vs CMC-010/222KX0201T13 |
C0201X7R100-222KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | VENKEL LTD | GCM033R71A222KA03D vs C0201X7R100-222KNE |