-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM0335C1HR50BA16DCT-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GCM0335C1HR50BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GCM0335C1HR50BA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
81-GCM0335C1HR50BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 50 VDC 0.1 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 34357 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 56 | 15000 |
|
$0.0077 / $0.0900 | Buy Now |
|
Quest Components | 12000 |
|
$0.0120 / $0.1200 | Buy Now | |
DISTI #
GCM0335C1HR50BA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GCM0335C1HR50BA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM0335C1HR50BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1HR50BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GCM0335C1HR50BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1HR50BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201BPNPO9BN0R5 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GCM0335C1HR50BA16D vs CQ0201BPNPO9BN0R5 |
C0201COG500-0R5BSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | VENKEL LTD | GCM0335C1HR50BA16D vs C0201COG500-0R5BSNP |
C0201C0G500-0R5BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GCM0335C1HR50BA16D vs C0201C0G500-0R5BPP |
GRM0335C1HR50BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1HR50BA16D vs GRM0335C1HR50BA01W |
C0201HQN500-0R5BNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GCM0335C1HR50BA16D vs C0201HQN500-0R5BNP |
GRM0335C1HR50BA01B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | GCM0335C1HR50BA16D vs GRM0335C1HR50BA01B |
C0603C0G1H0R5BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GCM0335C1HR50BA16D vs C0603C0G1H0R5BT |
02015A0R5BA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, CHIP | Kyocera AVX Components | GCM0335C1HR50BA16D vs 02015A0R5BA14A |
GRM0335C1HR50BA01C | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | GCM0335C1HR50BA16D vs GRM0335C1HR50BA01C |
C0201C0G500-0R5BPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | GCM0335C1HR50BA16D vs C0201C0G500-0R5BPBU |