Part Details for GCM0335C1H240FA16D by Murata Manufacturing Co Ltd
Overview of GCM0335C1H240FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM0335C1H240FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM0335C1H240FA16DCT-ND
|
DigiKey | CAP CER 24PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18285 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GCM0335C1H240FA16D
|
Avnet Americas | Cap Ceramic Multilayer 24pF 50VDC 1% SMD Paper T/R - Tape and Reel (Alt: GCM0335C1H240FA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0052 | Buy Now |
DISTI #
81-GCM0335C1H240FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 30616 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.0050 / $0.0055 | Buy Now |
DISTI #
GCM0335C1H240FA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0058 / $0.0079 | Buy Now |
Part Details for GCM0335C1H240FA16D
GCM0335C1H240FA16D CAD Models
GCM0335C1H240FA16D Part Data Attributes
|
GCM0335C1H240FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1H240FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1H240FA16D
This table gives cross-reference parts and alternative options found for GCM0335C1H240FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1H240FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1H240FA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000024 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1H240FA16D vs GRT0335C1H240FA02J |
GCM0335C1H240FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1H240FA16D vs GCM0335C1H240FA16J |
GCM0335C1H240FA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1H240FA16D vs GCM0335C1H240FA16W |