-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM0335C1H1R3CA16DTR-ND
|
DigiKey | CAP CER 1.3PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
DISTI #
GCM0335C1H1R3CA16D
|
Avnet Americas | Cap Ceramic Multilayer 1.3pF 50VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GCM0335C1H1R3CA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
81-GCM0335C1H1R3CA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.3 pF 50 VDC 0.25 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM0335C1H1R3CA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1H1R3CA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 19.2308% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 19.2308% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GCM0335C1H1R3CA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1H1R3CA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG1R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM0335C1H1R3CA16D vs MCASU063SCG1R3CFNA01 |
NMC0201NPO1R3C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GCM0335C1H1R3CA16D vs NMC0201NPO1R3C50TRP3KF |
GRT0335C1H1R3CA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000013 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1H1R3CA16D vs GRT0335C1H1R3CA02J |
0201A1R3C5NB10 | Ceramic Capacitor, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | Mijo Technology | GCM0335C1H1R3CA16D vs 0201A1R3C5NB10 |
GRM0335C1H1R3CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1H1R3CA16D vs GRM0335C1H1R3CD01B |
GRM0335C1H1R3CA01C | Ceramic Capacitor, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | Murata Manufacturing Co Ltd | GCM0335C1H1R3CA16D vs GRM0335C1H1R3CA01C |
CQ0201CPNPO9BN1R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GCM0335C1H1R3CA16D vs CQ0201CPNPO9BN1R3 |
GJM0335C1H1R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1H1R3CA16D vs GJM0335C1H1R3CB01D |
NMC-Q0201NPO1R3C50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GCM0335C1H1R3CA16D vs NMC-Q0201NPO1R3C50TRPF |
MMASU063SCG1R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM0335C1H1R3CA16D vs MMASU063SCG1R3CFNA18 |