GCM0335C1E430FA16J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP

Overview of GCM0335C1E430FA16J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM0335C1E430FA16J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM0335C1E430FA16JTR-ND
DigiKey CAP CER 43PF 25V C0G/NP0 0201 Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0066
$0.0066 Buy Now
DISTI # GCM0335C1E430FA16J
Avnet Americas Cap Ceramic Multilayer 43pF 25VDC 1% SMD Paper T/R - Tape and Reel (Alt: GCM0335C1E430FA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0051
$0.0051 Buy Now
DISTI # 81-GCM0335C1E430FA6J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 43 pF 25 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant 13
  • 1 $0.1000
  • 10 $0.0280
  • 100 $0.0140
  • 1,000 $0.0090
  • 10,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # E02:0323_15755425
Arrow Electronics Cap Ceramic 43pF 25V C0G 1% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2432 Europe - 100000
  • 50,000 $0.0062
$0.0062 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 50,000 $0.0048
$0.0048 Buy Now
DISTI # GCM0335C1E430FA16J
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 43 pF 25 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel Americas - 0
  • 50,000 $0.0063
$0.0063 Buy Now

CAD Models for GCM0335C1E430FA16J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM0335C1E430FA16J by Murata Manufacturing Co Ltd

GCM0335C1E430FA16J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GCM0335C1E430FA16J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GCM0335C1E430FA16J

This table gives cross-reference parts and alternative options found for GCM0335C1E430FA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E430FA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250R05L430FT4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP Johanson Dielectrics Inc GCM0335C1E430FA16J vs 250R05L430FT4Y
250R05L430FC4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0201, Johanson Technology Inc GCM0335C1E430FA16J vs 250R05L430FC4W
250R05L430FG4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E430FA16J vs 250R05L430FG4T
CMC-025/430FN0201T13F Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group GCM0335C1E430FA16J vs CMC-025/430FN0201T13F
250R05L430FT4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000043uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc GCM0335C1E430FA16J vs 250R05L430FT4R
250R05L430FC4Y Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0201, Johanson Technology Inc GCM0335C1E430FA16J vs 250R05L430FC4Y
GRM0335C1E430FD01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM0335C1E430FA16J vs GRM0335C1E430FD01J
GRM0335C1E430FD01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM0335C1E430FA16J vs GRM0335C1E430FD01D
250R05L430FG4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GCM0335C1E430FA16J vs 250R05L430FG4Y
250R05L430FG4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E430FA16J vs 250R05L430FG4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM0335C1E430FA16J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM0335C1E430FA16J by Murata Manufacturing Co Ltd

  • Please alert me when GCM0335C1E430FA16J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM0335C1E430FA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM0335C1E430FA16J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM0335C1E430FA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM0335C1E430FA16J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM0335C1E430FA16J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: