Part Details for GCL10000 by Sprague-Goodman
Overview of GCL10000 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCL10000
GCL10000 CAD Models
GCL10000 Part Data Attributes:
|
GCL10000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GCL10000
Sprague-Goodman
Variable Capacitor, Polyphenylene Sulphide, 50V, 0.7pF Min, 10pF Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 0.7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4 mm | |
Length | 6.8 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | G | |
Size Code | 2721 | |
Terminal Pitch | 5 mm | |
Width | 5.4 mm |