Part Details for GCL1000-H by Davies Molding LLC
Overview of GCL1000-H by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCL1000-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0477
|
Newark | Cable Gland, Nylon, 12Mm, Ip67, Thread Size - Imperial:-, Thread Size - Metric:M20 X 1.5, Cable Diameter Min:7Mm, Cable Diameter Max:12Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Ip67, Product Range:-Rohs Compliant: Yes |Davies Molding GCL1000-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
1722-1323-ND
|
DigiKey | CABLE GLAND 7-12MM M20 POLYAMIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
180 In Stock |
|
$0.9412 / $1.4400 | Buy Now |
DISTI #
5164-GCL1000-H
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-3.18 20mm dia RoHS: Compliant | 191 |
|
$1.0600 / $2.0500 | Buy Now |
DISTI #
71090849
|
RS | Long Cable Gland, M20x1.5, Clamping 8-12 mm, Nylon, NBR Seal, GCL1000 Series | Davies Molding GCL1000-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 379 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8400 / $1.6700 | Buy Now |