Part Details for GCJ43QR7LV154KW01K by Murata Manufacturing Co Ltd
Overview of GCJ43QR7LV154KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ43QR7LV154KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for GCJ43QR7LV154KW01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ43QR7LV154KW01KCT-ND
|
DigiKey | CAP CER 0.15UF 630V X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7822 In Stock |
|
$0.1619 / $0.7600 | Buy Now |
DISTI #
GCJ43QR7LV154KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 630 VDC, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GCJ43QR7LV154KW01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1611 | Buy Now |
DISTI #
81-GCJ43Q7LV154KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 630 VDC 10% 1812 X7R AEC-Q200 RoHS: Compliant | 6516 |
|
$0.1610 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1548 | Buy Now |
Part Details for GCJ43QR7LV154KW01K
GCJ43QR7LV154KW01K CAD Models
GCJ43QR7LV154KW01K Part Data Attributes
|
GCJ43QR7LV154KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ43QR7LV154KW01K
Murata Manufacturing Co Ltd
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |