-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3371
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Gcj Series, 10000 Pf, - 10%, X7R, 630 V Rohs Compliant: Yes |Murata GCJ32QR72J103KXJ1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
490-5612-1-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
17191 In Stock |
|
$0.1458 / $0.7100 | Buy Now |
DISTI #
GCJ32QR72J103KXJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32QR72J103KXJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1461 | Buy Now |
DISTI #
81-GCJ32QR72J103KX1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 876 |
|
$0.1450 / $0.5900 | Buy Now |
DISTI #
V72:2272_07180571
|
Arrow Electronics | Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1748 Container: Cut Strips | Americas - 342 |
|
$0.1404 / $0.1979 | Buy Now |
|
Future Electronics | 1210 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.1460 / $0.1570 | Buy Now |
|
Future Electronics | 1210 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1570 | Buy Now |
|
Future Electronics | 1210 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1480 | Buy Now |
DISTI #
27607499
|
Verical | Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1748 | Americas - 342 |
|
$0.1404 / $0.1678 | Buy Now |
|
Bristol Electronics | 34000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ32QR72J103KXJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ32QR72J103KXJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |