Part Details for GCJ31CR72A105KA01L by Murata Manufacturing Co Ltd
Overview of GCJ31CR72A105KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ31CR72A105KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4189
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR72A105KA01L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.1130 / $0.1180 | Buy Now |
DISTI #
66AJ7142
|
Newark | Cap, 1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR72A105KA01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.1680 / $0.5100 | Buy Now |
DISTI #
490-16468-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94445 In Stock |
|
$0.1108 / $0.5700 | Buy Now |
DISTI #
GCJ31CR72A105KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR72A105KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0959 / $0.1186 | Buy Now |
DISTI #
81-GCJ31CR72A105K1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 72543 |
|
$0.1090 / $0.5300 | Buy Now |
DISTI #
V72:2272_07180417
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 757 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2121 Container: Cut Strips | Americas - 10228 |
|
$0.1094 / $0.1321 | Buy Now |
DISTI #
E02:0323_08179408
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2439 | Europe - 10000 |
|
$0.1053 / $0.1110 | Buy Now |
|
Future Electronics | 1206 100V X7R 1uF 10% Soft Term Automotive Grade ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
60000 Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Future Electronics | 1206 100V X7R 1uF 10% Soft Term Automotive Grade ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
48000 Reel |
|
$0.0944 / $0.1060 | Buy Now |
DISTI #
79014583
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 14000 |
|
$0.3185 | Buy Now |
Part Details for GCJ31CR72A105KA01L
GCJ31CR72A105KA01L CAD Models
GCJ31CR72A105KA01L Part Data Attributes
|
GCJ31CR72A105KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31CR72A105KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCJ31CR72A105KA01L
This table gives cross-reference parts and alternative options found for GCJ31CR72A105KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR72A105KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T105K1RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ31CR72A105KA01L vs C1206T105K1RCL7210 |
CM316X7R105K100AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GCJ31CR72A105KA01L vs CM316X7R105K100AT |
C1206X105K101REX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GCJ31CR72A105KA01L vs C1206X105K101REX |
C1206X105K101TE | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GCJ31CR72A105KA01L vs C1206X105K101TE |
C1206C105K1RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ31CR72A105KA01L vs C1206C105K1RAC7215 |
CS1206KRX7R0BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ31CR72A105KA01L vs CS1206KRX7R0BB105 |
C1206C105K1RACAUTO | KEMET Corporation | $0.1697 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | GCJ31CR72A105KA01L vs C1206C105K1RACAUTO |
C1206X105K1RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ31CR72A105KA01L vs C1206X105K1RALTU |
1206X7R105K100V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GCJ31CR72A105KA01L vs 1206X7R105K100V |
C1206T105K1RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ31CR72A105KA01L vs C1206T105K1RBCTU |