Capacitors
GCJ31CR71C335KA01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ31CR71C335KA01LCT-ND
DigiKey CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1440
In Stock
  • 1 $0.5400
  • 10 $0.3200
  • 50 $0.2338
  • 100 $0.2071
  • 500 $0.1615
  • 1,000 $0.1473
  • 2,000 $0.1342
  • 4,000 $0.1246
  • 6,000 $0.1197
  • 10,000 $0.1143
  • 14,000 $0.1112
  • 20,000 $0.1081
  • 50,000 $0.1015
  • 100,000 $0.0975
$0.0975 / $0.5400 Buy Now
DISTI # GCJ31CR71C335KA01L
Avnet Americas Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR71C335KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0889
$0.0889 Buy Now
DISTI # 81-GCJ31CR71C335KA1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 16 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant 8488
  • 1 $0.4400
  • 10 $0.2400
  • 100 $0.1550
  • 1,000 $0.1290
  • 2,000 $0.1210
  • 10,000 $0.0930
$0.0930 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,000 $0.0962
$0.0962 Buy Now
Bristol Electronics   1016
RFQ
DISTI # GCJ31CR71C335KA01L
Avnet Abacus Multilayer Ceramic Capacitor, 3.3 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] (Alt: GCJ31CR71C335KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd

GCJ31CR71C335KA01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCJ31CR71C335KA01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ31CR71C335KA01L

This table gives cross-reference parts and alternative options found for GCJ31CR71C335KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR71C335KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL31B335KOHNNNE Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GCJ31CR71C335KA01L vs CL31B335KOHNNNE
GCM31CR71C335KA37K Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ31CR71C335KA01L vs GCM31CR71C335KA37K
GRM31CR71C335KA01L Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Murata Manufacturing Co Ltd GCJ31CR71C335KA01L vs GRM31CR71C335KA01L
GCM31CR71C335KA37L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ31CR71C335KA01L vs GCM31CR71C335KA37L

Related Parts for GCJ31CR71C335KA01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ31CR71C335KA01L would you like to use for your alert(s)?
  • Please alert me when GCJ31CR71C335KA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ31CR71C335KA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ31CR71C335KA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ31CR71C335KA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ31CR71C335KA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ31CR71C335KA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: