-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5610-1-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5126 In Stock |
|
$0.0868 / $0.4500 | Buy Now |
DISTI #
GCJ31BR72J472KXJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR72J472KXJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
81-GCJ31BR72J472KX1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 630 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 2212 |
|
$0.0780 / $0.4100 | Buy Now |
DISTI #
V72:2272_07180332
|
Arrow Electronics | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2662 |
|
$0.0771 / $0.2214 | Buy Now |
|
Future Electronics | 1206 4.7 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 30000Reel |
|
$0.0249 / $0.0283 | Buy Now |
|
Future Electronics | 1206 4.7 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0756 / $0.0828 | Buy Now |
DISTI #
63402149
|
Verical | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2236 | Americas - 2662 |
|
$0.0771 / $0.1149 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
GCJ31BR72J472KXJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR72J472KXJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GCJ31BR72J472KXJ1L
|
Avnet Asia | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: GCJ31BR72J472KXJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0427 / $0.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ31BR72J472KXJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31BR72J472KXJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCJ31BR72J472KXJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31BR72J472KXJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R472K630AT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCJ31BR72J472KXJ1L vs CF316X7R472K630AT |
MCCA000632 | CAP,CERAMIC,4.7NF,630VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | GCJ31BR72J472KXJ1L vs MCCA000632 |
SH31B472K631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCJ31BR72J472KXJ1L vs SH31B472K631CG |