Part Details for GCJ188R91H224KA01D by Murata Manufacturing Co Ltd
Results Overview of GCJ188R91H224KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ188R91H224KA01D Information
GCJ188R91H224KA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCJ188R91H224KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1392
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R91H224KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3944 |
|
$0.1020 / $0.2010 | Buy Now |
DISTI #
92AH4608
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R91H224KA01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0700 | Buy Now |
DISTI #
490-16476-1-ND
|
DigiKey | CAP CER 0.22UF 50V X8R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7965 In Stock |
|
$0.0390 / $0.2400 | Buy Now |
DISTI #
GCJ188R91H224KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GC... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GCJ188R91H224KA01D
|
Avnet Americas | CAP C-ML AUTHIK GC18HK - Tape and Reel (Alt: GCJ188R91H224KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GCJ188R91H224KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 1205 |
|
$0.0570 / $0.2500 | Buy Now |
DISTI #
V72:2272_07179947
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2323 Container: Cut Strips | Americas - 3 |
|
$0.0546 | Buy Now |
|
Future Electronics | 0603 50V 0.22uF X8R 10% automotive grade flexiterm capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
4000 Reel |
|
$0.0335 / $0.0360 | Buy Now |
DISTI #
87357746
|
Verical | Cap Ceramic 0.22uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 2109 |
|
$0.0952 | Buy Now |
DISTI #
GCJ188R91H224KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0420 / $0.0470 | Buy Now |
Part Details for GCJ188R91H224KA01D
GCJ188R91H224KA01D CAD Models
GCJ188R91H224KA01D Part Data Attributes
|
GCJ188R91H224KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R91H224KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |