Part Details for GCJ188R91H104MA01J by Murata Manufacturing Co Ltd
Results Overview of GCJ188R91H104MA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ188R91H104MA01J Information
GCJ188R91H104MA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCJ188R91H104MA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ188R91H104MA01JTR-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 0603 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0478 | Buy Now |
DISTI #
GCJ188R91H104MA01J
|
Avnet Americas | - Tape and Reel (Alt: GCJ188R91H104MA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0343 | Buy Now |
DISTI #
81-GCJ188R91H104MA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 20% 0603 X8R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0317 / $0.0334 | Buy Now |
DISTI #
GCJ188R91H104MA01J
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X8R, ±20%, SMD, 0603, 330mm Min Qty: 10000 | 0 |
|
$0.0283 | RFQ |