Part Details for GCJ188R91H104KA01D by Murata Manufacturing Co Ltd
Results Overview of GCJ188R91H104KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ188R91H104KA01D Information
GCJ188R91H104KA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCJ188R91H104KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4607
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R91H104KA01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 32000 |
|
$0.0370 / $0.0430 | Buy Now |
DISTI #
03AJ1391
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R91H104KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.0630 / $0.0920 | Buy Now |
DISTI #
490-14412-1-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1006489 In Stock |
|
$0.0355 / $0.2500 | Buy Now |
DISTI #
GCJ188R91H104KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ... more RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0345 | Buy Now |
DISTI #
81-GCJ188R91H104KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 6037 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
E02:0323_09032713
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2439 | Europe - 4000 |
|
$0.0291 / $0.0424 | Buy Now |
DISTI #
V72:2272_07179939
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2525 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2134 Container: Cut Strips | Americas - 3694 |
|
$0.0340 / $0.0396 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
36000 Reel |
|
$0.0342 / $0.0364 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0342 / $0.0364 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0250 / $0.0269 | Buy Now |
Part Details for GCJ188R91H104KA01D
GCJ188R91H104KA01D CAD Models
GCJ188R91H104KA01D Part Data Attributes
|
GCJ188R91H104KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R91H104KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCJ188R91H104KA01D
This table gives cross-reference parts and alternative options found for GCJ188R91H104KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R91H104KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA3E3X8R1H104K080AB | TDK Corporation | $0.0450 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCJ188R91H104KA01D vs CGA3E3X8R1H104K080AB |
C1608X8R1H104K080AE | TDK Corporation | $0.0564 | CAP CER 0.1UF 50V X8R 0603 | GCJ188R91H104KA01D vs C1608X8R1H104K080AE |
GCG188R91H104KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCJ188R91H104KA01D vs GCG188R91H104KA01J |
C1608X8R1H104K080AB | TDK Corporation | $0.0409 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCJ188R91H104KA01D vs C1608X8R1H104K080AB |
CGA3E3X8R1H104K080AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCJ188R91H104KA01D vs CGA3E3X8R1H104K080AD |
CGA3E3X8R1H104K080AE | TDK Corporation | $0.0528 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | GCJ188R91H104KA01D vs CGA3E3X8R1H104K080AE |
GCG188R91H104KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCJ188R91H104KA01D vs GCG188R91H104KA01D |