Part Details for GCJ188R71C393MA01J by Murata Manufacturing Co Ltd
Overview of GCJ188R71C393MA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ188R71C393MA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ188R71C393MA01JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0233 | Buy Now |
DISTI #
GCJ188R71C393MA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.039uF 16VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCJ188R71C393MA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
DISTI #
81-GCJ188R71C393MA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 16 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
Part Details for GCJ188R71C393MA01J
GCJ188R71C393MA01J CAD Models
GCJ188R71C393MA01J Part Data Attributes
|
GCJ188R71C393MA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71C393MA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCJ188R71C393MA01J
This table gives cross-reference parts and alternative options found for GCJ188R71C393MA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71C393MA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0160393MXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GCJ188R71C393MA01J vs 0603Y0160393MXT |
C0603T393M4RBC3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | GCJ188R71C393MA01J vs C0603T393M4RBC3325 |
MT18B393M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GCJ188R71C393MA01J vs MT18B393M160CT |
0603B393M160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCJ188R71C393MA01J vs 0603B393M160CR |
0603A0160393MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GCJ188R71C393MA01J vs 0603A0160393MXR |
0603A0160393MXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Knowles Capacitors | GCJ188R71C393MA01J vs 0603A0160393MXBS02A5 |
C0603T393M4RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCJ188R71C393MA01J vs C0603T393M4RBLTM |
C0603X393M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCJ188R71C393MA01J vs C0603X393M4RALTM |
CALC0603B160A393M-T4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | GCJ188R71C393MA01J vs CALC0603B160A393M-T4 |
C0603T393M4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | GCJ188R71C393MA01J vs C0603T393M4RAL7411 |