Part Details for GCJ155R71C104KA01J by Murata Manufacturing Co Ltd
Results Overview of GCJ155R71C104KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ155R71C104KA01J Information
GCJ155R71C104KA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCJ155R71C104KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 0.1UF, SURFACE MOUNT, 0402 | 10872 |
|
$0.0520 / $0.1600 | Buy Now |
DISTI #
GCJ155R71C104KA01J
|
TTI | .1UF 16V 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
GCJ155R71C104KA01J
|
Avnet Abacus | (Alt: GCJ155R71C104KA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |