Microcontrollers and Processors
GCIXP1250BA
Description: RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA520, PLASTIC, BGA-520

Overview of GCIXP1250BA by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GCIXP1250BA by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 837411-ND
DigiKey IC MPU STRONGARM 166MHZ 520BGA Min Qty: 1 Container: Tray 1
In Stock
  • 1 $222.5300
$222.5300 Buy Now

CAD Models for GCIXP1250BA by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCIXP1250BA by Intel Corporation

GCIXP1250BA
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
520
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B520
Length
40 mm
Low Power Mode
NO
Number of Terminals
520
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Speed
166 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
40 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. GCIXP1250BA
    Intel Corporation
    RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA520, PLASTIC, BGA-520
    VS

Alternate Parts for GCIXP1250BA

This table gives cross-reference parts and alternative options found for GCIXP1250BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCIXP1250BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCIXP1250BC RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA520, PLASTIC, BGA-520 Intel Corporation GCIXP1250BA vs GCIXP1250BC

Related Parts for GCIXP1250BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCIXP1250BA by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCIXP1250BA by Intel Corporation

Select Manufacturer
Which Manufacturer of GCIXP1250BA would you like to use for your alert(s)?
  • Please alert me when GCIXP1250BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCIXP1250BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCIXP1250BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCIXP1250BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCIXP1250BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCIXP1250BA by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: