Datasheets
GCG188R91E394MA01D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.39uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GCG188R91E394MA01D by Murata Manufacturing Co Ltd

Overview of GCG188R91E394MA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for GCG188R91E394MA01D

Part # Distributor Description Stock Price Buy
DISTI # 490-GCG188R91E394MA01DTR-ND
DigiKey CAP CER 0.39UF 25V X8R 0603 Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0638
$0.0638 Buy Now
DISTI # GCG188R91E394MA01D
Avnet Americas Cap Ceramic Multilayer 0.39uF 25VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCG188R91E394MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0462
$0.0462 Buy Now
DISTI # 81-GCG188R91E394MA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.39 uF 25 VDC 20% 0603 X8R AEC-Q200 RoHS: Compliant 0
  • 1 $0.3100
  • 10 $0.1990
  • 100 $0.1130
  • 1,000 $0.0740
  • 4,000 $0.0630
  • 8,000 $0.0580
  • 24,000 $0.0540
$0.0540 / $0.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0444
$0.0444 Buy Now

Part Details for GCG188R91E394MA01D

GCG188R91E394MA01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCG188R91E394MA01D Part Data Attributes

GCG188R91E394MA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCG188R91E394MA01D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.39uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.39 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG188R91E394MA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG188R91E394MA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG188R91E394MA01D would you like to use for your alert(s)?
  • Please alert me when GCG188R91E394MA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG188R91E394MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG188R91E394MA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG188R91E394MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG188R91E394MA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG188R91E394MA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: