There are no models available for this part yet.
Overview of GCG188R71H683MA12D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for GCG188R71H683MA12D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GCG188R71H683MA12D
|
Avnet Americas | Cap Ceramic Multilayer 0.068uF 50VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCG188R71H683MA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for GCG188R71H683MA12D by Murata Manufacturing Co Ltd
Part Data Attributes for GCG188R71H683MA12D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GCG188R71H683MA12D
This table gives cross-reference parts and alternative options found for GCG188R71H683MA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R71H683MA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T683M5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R71H683MA12D vs C0603T683M5RCLTM |
C0603X683M5REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71H683MA12D vs C0603X683M5REC7082 |
225458645747 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | YAGEO Corporation | GCG188R71H683MA12D vs 225458645747 |
CL10B683MB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | GCG188R71H683MA12D vs CL10B683MB8GNNP |
MT18B683M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GCG188R71H683MA12D vs MT18B683M500CT |
0603B683M500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCG188R71H683MA12D vs 0603B683M500CR |
C1608X7R683MGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Darfon Corporation | GCG188R71H683MA12D vs C1608X7R683MGNS |
C0603T683M5RCC3325 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | GCG188R71H683MA12D vs C0603T683M5RCC3325 |
C0603C683M5REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71H683MA12D vs C0603C683M5REC3191 |
C0603C683M5REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71H683MA12D vs C0603C683M5REC7082 |