Part Details for GCF10A60 by Nihon Inter Electronics Corporation
Overview of GCF10A60 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCF10A60
GCF10A60 CAD Models
GCF10A60 Part Data Attributes
|
GCF10A60
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GCF10A60
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GCF10A60
This table gives cross-reference parts and alternative options found for GCF10A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCF10A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C10T60-F-11A | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220, TABLESS TO-220, 3 PIN | Nihon Inter Electronics Corporation | GCF10A60 vs C10T60-F-11A |
C10T60-F | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-263AB, SURFACE MOUNT PACKAGE-3 | Nihon Inter Electronics Corporation | GCF10A60 vs C10T60-F |
STTH20LCD06CG-TR | Turbo2 ultrafast - high voltage rectifier for SMPS | STMicroelectronics | GCF10A60 vs STTH20LCD06CG-TR |