Part Details for GCE500-250 by Panduit Corp
Overview of GCE500-250 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCE500-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14537-ND
|
DigiKey | CONN 2 WAY TAP 250 MCM 1/0AWG Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71263259
|
RS | E style grounding connector for 250 500 kcmil main and 1/0 STR 250 kcmil | Panduit GCE500-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0500 / $67.2100 | RFQ |
DISTI #
000000000003338822
|
Sager | Terminals GRND E Style Conn 250-500 kcmil | 0 |
|
Buy Now |