Capacitors
GCE21BR71H823KA01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GCE21BR71H823KA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for GCE21BR71H823KA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCE21BR71H823KA01KTR-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0436
$0.0436 Buy Now
DISTI # GCE21BR71H823KA01K
Avnet Americas Cap Ceramic Multilayer 0.082uF 50VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GCE21BR71H823KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0388
  • 20,000 $0.0379
  • 40,000 $0.0370
$0.0370 / $0.0388 Buy Now
DISTI # 81-GCE21BR71H823KA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 uF 50 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1520
  • 100 $0.0780
  • 1,000 $0.0470
  • 2,500 $0.0410
  • 10,000 $0.0360
  • 20,000 $0.0340
  • 50,000 $0.0320
$0.0320 / $0.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0286
$0.0286 Buy Now

CAD Models for GCE21BR71H823KA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCE21BR71H823KA01K by Murata Manufacturing Co Ltd

GCE21BR71H823KA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GCE21BR71H823KA01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCE21BR71H823KA01K

This table gives cross-reference parts and alternative options found for GCE21BR71H823KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE21BR71H823KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCMS0805823K050XT Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF, 0805 Vatronics Technologies Limited GCE21BR71H823KA01K vs VCMS0805823K050XT
0805Y0500823KER Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors GCE21BR71H823KA01K vs 0805Y0500823KER
0805B823K500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, Fenghua (HK) Electronics Ltd GCE21BR71H823KA01K vs 0805B823K500ST
0805B823K500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, Fenghua (HK) Electronics Ltd GCE21BR71H823KA01K vs 0805B823K500NB
0805Y0500823KER Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology GCE21BR71H823KA01K vs 0805Y0500823KER
0805B823K500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, Fenghua (HK) Electronics Ltd GCE21BR71H823KA01K vs 0805B823K500S
AC0805KKX7R9BB823 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP YAGEO Corporation GCE21BR71H823KA01K vs AC0805KKX7R9BB823
0805Y0500823KET Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors GCE21BR71H823KA01K vs 0805Y0500823KET
0805Y0500823KEB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors GCE21BR71H823KA01K vs 0805Y0500823KEB
0805W823K1HR Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF, 0805 Supertech Electronic Co Ltd GCE21BR71H823KA01K vs 0805W823K1HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCE21BR71H823KA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCE21BR71H823KA01K by Murata Manufacturing Co Ltd

  • Please alert me when GCE21BR71H823KA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCE21BR71H823KA01K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCE21BR71H823KA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCE21BR71H823KA01K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCE21BR71H823KA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCE21BR71H823KA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: