-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A222KA01JTR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0297 | Buy Now |
DISTI #
GCE188R72A222KA01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0022uF 100VDC X7R 10% 0603 Paper T/R - Tape and Reel (Alt: GCE188R72A222KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 | Buy Now |
DISTI #
81-GCE188R72A222KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R72A222KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A222KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R72A222KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A222KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R2A222K080AE | CAP CER 2200PF 100V X7R 0603 | TDK Corporation | GCE188R72A222KA01J vs C1608X7R2A222K080AE |
MBASH168SB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01J vs MBASH168SB7222KTNA18 |
GCD188R72A222KA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A222KA01J vs GCD188R72A222KA01J |
C0603C222K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCE188R72A222KA01J vs C0603C222K1RACTU |
MMJCH168AB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01J vs MMJCH168AB7222KTPA18 |
HMJ107AB7222KAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GCE188R72A222KA01J vs HMJ107AB7222KAHT |
C0603C222K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603 | KEMET Corporation | GCE188R72A222KA01J vs C0603C222K1RALTU |
MCASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01J vs MCASH168SB7222KTNA01 |
MSASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01J vs MSASH168SB7222KTNA01 |
GRM188R72A222KA01D | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCE188R72A222KA01J vs GRM188R72A222KA01D |