Part Details for GCE188R72A152MA01D by Murata Manufacturing Co Ltd
Overview of GCE188R72A152MA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCE188R72A152MA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A152MA01DTR-ND
|
DigiKey | CAP CER Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
GCE188R72A152MA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.0015uF 100VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A152MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0255 | Buy Now |
DISTI #
81-GCE188R72A152MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 100 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0143 | Buy Now |
Part Details for GCE188R72A152MA01D
GCE188R72A152MA01D CAD Models
GCE188R72A152MA01D Part Data Attributes
|
GCE188R72A152MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A152MA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCE188R72A152MA01D
This table gives cross-reference parts and alternative options found for GCE188R72A152MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A152MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMASH168SB7152MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | GCE188R72A152MA01D vs MMASH168SB7152MTNA18 |
MBASH168SB7152MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | GCE188R72A152MA01D vs MBASH168SB7152MTNA18 |
GCD188R72A152MA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCE188R72A152MA01D vs GCD188R72A152MA01D |
GRM188R72A152MA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCE188R72A152MA01D vs GRM188R72A152MA01D |
CGA3E2X7R2A152M080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCE188R72A152MA01D vs CGA3E2X7R2A152M080AA |
MCASH168SB7152MTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | GCE188R72A152MA01D vs MCASH168SB7152MTNA1J |
GCJ188R72A152MA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCE188R72A152MA01D vs GCJ188R72A152MA01J |
MBASH168SB7152MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | GCE188R72A152MA01D vs MBASH168SB7152MTNA01 |
GCE188R72A152MA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCE188R72A152MA01D vs GCE188R72A152MA01J |
GCM188R72A152MA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCE188R72A152MA01D vs GCM188R72A152MA37J |