Part Details for GCE188R72A122MA01J by Murata Manufacturing Co Ltd
Overview of GCE188R72A122MA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCE188R72A122MA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A122MA01JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0229 | Buy Now |
DISTI #
GCE188R72A122MA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.0012uF 100VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A122MA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0187 | Buy Now |
DISTI #
81-GCE188R72A122MA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 100 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0143 | Buy Now |
Part Details for GCE188R72A122MA01J
GCE188R72A122MA01J CAD Models
GCE188R72A122MA01J Part Data Attributes
|
GCE188R72A122MA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A122MA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCE188R72A122MA01J
This table gives cross-reference parts and alternative options found for GCE188R72A122MA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A122MA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B122MC8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Samsung Electro-Mechanics | GCE188R72A122MA01J vs CL10B122MC8NLNL |
C0603C122M1RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | GCE188R72A122MA01J vs C0603C122M1RAC7040 |
C0603Y122M1RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCE188R72A122MA01J vs C0603Y122M1RAL7411 |
C0603X122M1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | GCE188R72A122MA01J vs C0603X122M1RAC3325 |
CL10B122MC8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Samsung Electro-Mechanics | GCE188R72A122MA01J vs CL10B122MC8NCNL |
CL10B122MC8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Samsung Electro-Mechanics | GCE188R72A122MA01J vs CL10B122MC8NLNC |
GCM188R72A122MA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A122MA01J vs GCM188R72A122MA37J |
C0603T122M1RBL7013 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | GCE188R72A122MA01J vs C0603T122M1RBL7013 |
C0603X122M1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R72A122MA01J vs C0603X122M1RACAUTO |
C0603C122M1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | GCE188R72A122MA01J vs C0603C122M1RAL3325 |