Part Details for GCE188R72A102MA01D by Murata Manufacturing Co Ltd
Overview of GCE188R72A102MA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCE188R72A102MA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A102MA01DTR-ND
|
DigiKey | CAP CER Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
GCE188R72A102MA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.001uF 100VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A102MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0255 | Buy Now |
DISTI #
81-GCE188R72A102MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 100 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 7790 |
|
$0.0190 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0143 | Buy Now |
Part Details for GCE188R72A102MA01D
GCE188R72A102MA01D CAD Models
GCE188R72A102MA01D Part Data Attributes
|
GCE188R72A102MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A102MA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCE188R72A102MA01D
This table gives cross-reference parts and alternative options found for GCE188R72A102MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A102MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X102M1RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCE188R72A102MA01D vs C0603X102M1RAL7081 |
C1608X7R2A102M080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCE188R72A102MA01D vs C1608X7R2A102M080AA |
CL10B102MC8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | GCE188R72A102MA01D vs CL10B102MC8GCNP |
0603X102M101SNT-A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Capax Technologies Inc | GCE188R72A102MA01D vs 0603X102M101SNT-A |
GRM188R72A102MA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCE188R72A102MA01D vs GRM188R72A102MA01D |
CM105X7R102M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCE188R72A102MA01D vs CM105X7R102M100AL |
C0603Y102M1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R72A102MA01D vs C0603Y102M1RACTU |
0603F1000102MXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | GCE188R72A102MA01D vs 0603F1000102MXC |
C0603X102M1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GCE188R72A102MA01D vs C0603X102M1RALAUTO |
C0603T102M1RAC9028 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | GCE188R72A102MA01D vs C0603T102M1RAC9028 |