-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R71H183KA01JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 | Buy Now |
DISTI #
GCE188R71H183KA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.018uF 50VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCE188R71H183KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0217 | Buy Now |
DISTI #
81-GCE188R71H183KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.018 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R71H183KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R71H183KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R71H183KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R71H183KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C183K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R71H183KA01J vs C0603C183K5RAC3325 |
C0603C183K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R71H183KA01J vs C0603C183K5RAC9028 |
0603B183K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Fenghua (HK) Electronics Ltd | GCE188R71H183KA01J vs 0603B183K500S |
0603B183K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Fenghua (HK) Electronics Ltd | GCE188R71H183KA01J vs 0603B183K500CT |
0603Y0500183KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GCE188R71H183KA01J vs 0603Y0500183KET |
0603B183K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCE188R71H183KA01J vs 0603B183K500CR |
0603Y0500183KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GCE188R71H183KA01J vs 0603Y0500183KEB |
GMC10X7R183K50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GCE188R71H183KA01J vs GMC10X7R183K50NTD-LF |
0603W183K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 0603 | Supertech Electronic Co Ltd | GCE188R71H183KA01J vs 0603W183K1HR |
VCMS0603183K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 0603 | Vatronics Technologies Limited | GCE188R71H183KA01J vs VCMS0603183K050XB |