Part Details for GCE1/0-1/0 by Panduit Corp
Results Overview of GCE1/0-1/0 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCE1/0-1/0 Information
GCE1/0-1/0 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GCE1/0-1/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1506
|
Newark | Grounding Conn, E Style, 6 Sol-1/0 Str, Product Range:Structuredground Series Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$34.0300 / $39.8100 | Buy Now |
DISTI #
298-14533-ND
|
DigiKey | CONN 2 WAY TAP 1/0-6 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$28.3800 | Buy Now |
DISTI #
72P1506
|
Avnet Americas | Cable Accessories - Bulk (Alt: 72P1506) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$34.0300 / $36.3800 | Buy Now |
DISTI #
71263255
|
RS | E style grounding connector for #6 SOL 1/0 STR (16 50mm?) for main and tap. | Panduit GCE1/0-1/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9300 / $28.6600 | RFQ |
DISTI #
PANGCE1/0-1/0
|
Heilind Electronics | GROUND E STYLE CONNECTOR, 6 SO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003338818
|
Sager | Fiber Optic Connectors E-Style Grounding Conn 1.72 x .66 | 0 |
|
Buy Now |
Part Details for GCE1/0-1/0
GCE1/0-1/0 CAD Models
GCE1/0-1/0 Part Data Attributes
|
GCE1/0-1/0
Panduit Corp
Buy Now
|
Compare Parts:
GCE1/0-1/0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |