Part Details for GCCWAM-P02UC00-000L by ODU-USA Inc
Overview of GCCWAM-P02UC00-000L by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GCCWAM-P02UC00-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK1030
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Socket, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa GCCWAM-P02UC00-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$72.2700 | Buy Now |
DISTI #
75AK1030
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Panel Mount Receptacle, 2 Contacts - Bulk (Alt: 75AK1030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$90.3100 / $107.5100 | Buy Now |
DISTI #
GCCWAM-P02UC00-000
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Panel Mount Receptacle, 2 Contacts - Bulk (Alt: GCCWAM-P02UC00-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5740 | Buy Now |