Part Details for GCB60DHAR-S621 by Sullins Connector Solutions
Overview of GCB60DHAR-S621 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for GCB60DHAR-S621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB60DHAR-S621-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$22.6900 | Buy Now |
Part Details for GCB60DHAR-S621
GCB60DHAR-S621 CAD Models
GCB60DHAR-S621 Part Data Attributes
|
GCB60DHAR-S621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB60DHAR-S621
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 3.94 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |