Part Details for GCB60DHAD-S621 by Sullins Connector Solutions
Overview of GCB60DHAD-S621 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for GCB60DHAD-S621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB60DHAD-S621-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$20.3000 | Buy Now |
Part Details for GCB60DHAD-S621
GCB60DHAD-S621 CAD Models
GCB60DHAD-S621 Part Data Attributes
|
GCB60DHAD-S621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB60DHAD-S621
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 3.94 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for GCB60DHAD-S621
This table gives cross-reference parts and alternative options found for GCB60DHAD-S621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB60DHAD-S621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB30DHAS | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCB60DHAD-S621 vs GCB30DHAS |
GCB60DHAT-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GCB60DHAD-S621 vs GCB60DHAT-S793 |
RCB60DHBT-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GCB60DHAD-S621 vs RCB60DHBT-S621 |
GCB30DHBS | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCB60DHAD-S621 vs GCB30DHBS |
RCB60DHAS-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GCB60DHAD-S621 vs RCB60DHAS-S793 |
RCB60DHAT-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GCB60DHAD-S621 vs RCB60DHAT-S621 |
RCB60DHAT-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GCB60DHAD-S621 vs RCB60DHAT-S793 |
RCB60DHAS-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GCB60DHAD-S621 vs RCB60DHAS-S621 |
GCB60DHBD-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GCB60DHAD-S621 vs GCB60DHBD-S621 |
GCB30DHAD | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCB60DHAD-S621 vs GCB30DHAD |