Part Details for GCB28DHFN by Sullins Connector Solutions
Results Overview of GCB28DHFN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCB28DHFN Information
GCB28DHFN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for GCB28DHFN
GCB28DHFN CAD Models
GCB28DHFN Part Data Attributes
|
GCB28DHFN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB28DHFN
Sullins Connector Solutions
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.64 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GCB28DHFN
This table gives cross-reference parts and alternative options found for GCB28DHFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB28DHFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBB28DHNT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Black Insulator, | GCB28DHFN vs RBB28DHNT |
GCB28DHRT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator, | GCB28DHFN vs GCB28DHRT |
ABB28DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | GCB28DHFN vs ABB28DHLR |
ABB28DHNR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | GCB28DHFN vs ABB28DHNR |
GCB28DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | GCB28DHFN vs GCB28DHLR |
GCB28DHNR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | GCB28DHFN vs GCB28DHNR |
GBB28DHNR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | GCB28DHFN vs GBB28DHNR |
RBB28DHLD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, | GCB28DHFN vs RBB28DHLD |
RBB28DHFN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | GCB28DHFN vs RBB28DHFN |
RCB28DHHD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, | GCB28DHFN vs RCB28DHHD |