Part Details for GCB188R92A102KE01D by Murata Manufacturing Co Ltd
Overview of GCB188R92A102KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCB188R92A102KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB188R92A102KE01D
|
Avnet Americas | - Tape and Reel (Alt: GCB188R92A102KE01D) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GCB188R92A102KE01D
GCB188R92A102KE01D CAD Models
GCB188R92A102KE01D Part Data Attributes
|
GCB188R92A102KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCB188R92A102KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GCB188R92A102KE01D
This table gives cross-reference parts and alternative options found for GCB188R92A102KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB188R92A102KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X102K1HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCB188R92A102KE01D vs C0603X102K1HACAUTO7411 |
CGA3E2X8R2A102KT | CAPACITOR, CERAMIC | TDK Corporation | GCB188R92A102KE01D vs CGA3E2X8R2A102KT |
C0603X102K1HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCB188R92A102KE01D vs C0603X102K1HAC7411 |
GCM188R92A102KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCB188R92A102KE01D vs GCM188R92A102KA37J |
C0603C102K1HAL9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | GCB188R92A102KE01D vs C0603C102K1HAL9028 |
C0603C102K1HAC9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | GCB188R92A102KE01D vs C0603C102K1HAC9028 |
C0603X102K1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCB188R92A102KE01D vs C0603X102K1HAC |
C0603C102K1HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCB188R92A102KE01D vs C0603C102K1HAL7081 |
C0603X102K1HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCB188R92A102KE01D vs C0603X102K1HAL7411 |
C0603C102K1HAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | GCB188R92A102KE01D vs C0603C102K1HAC7040 |