Part Details for GCB188R91H104KE01D by Murata Manufacturing Co Ltd
Overview of GCB188R91H104KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCB188R91H104KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB188R91H104KE01D
|
Avnet Americas | - Tape and Reel (Alt: GCB188R91H104KE01D) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GCB188R91H104KE01D
GCB188R91H104KE01D CAD Models
GCB188R91H104KE01D Part Data Attributes
|
GCB188R91H104KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCB188R91H104KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GCB188R91H104KE01D
This table gives cross-reference parts and alternative options found for GCB188R91H104KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB188R91H104KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB188R91H104KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GCB188R91H104KE01D vs GCB188R91H104KE01J |
GCG188R91H104KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCB188R91H104KE01D vs GCG188R91H104KA01J |
GCG188R91H104KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCB188R91H104KE01D vs GCG188R91H104KA01D |
CGA3E3X8R1H104K080AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCB188R91H104KE01D vs CGA3E3X8R1H104K080AB |
C1608X8R1H104K080AE | CAP CER 0.1UF 50V X8R 0603 | TDK Corporation | GCB188R91H104KE01D vs C1608X8R1H104K080AE |
CGA3E3X8R1H104K080AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Corporation | GCB188R91H104KE01D vs CGA3E3X8R1H104K080AE |
CGA3E3X8R1H104K080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCB188R91H104KE01D vs CGA3E3X8R1H104K080AD |