Datasheets
GCB155M91E222KE03D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X9M, -50/+15% TC, 0.0022uF, Surface Mount, 0402, CHIP

Part Details for GCB155M91E222KE03D by Murata Manufacturing Co Ltd

Overview of GCB155M91E222KE03D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for GCB155M91E222KE03D

Part # Distributor Description Stock Price Buy
DISTI # GCB155M91E222KE03D
Avnet Americas - Tape and Reel (Alt: GCB155M91E222KE03D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ

Part Details for GCB155M91E222KE03D

GCB155M91E222KE03D CAD Models

GCB155M91E222KE03D Part Data Attributes:

GCB155M91E222KE03D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCB155M91E222KE03D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X9M, -50/+15% TC, 0.0022uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X9M
Temperature Coefficient -50/+15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCB155M91E222KE03D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCB155M91E222KE03D by Murata Manufacturing Co Ltd

  • Please alert me when GCB155M91E222KE03D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCB155M91E222KE03D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCB155M91E222KE03D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCB155M91E222KE03D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCB155M91E222KE03D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCB155M91E222KE03D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: