Part Details for GCA95A600VAC60HZ by Carlo Gavazzi Holding AG
Overview of GCA95A600VAC60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA95A600VAC60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2111
|
Newark | Replacement Coil For Cc75, Cc85 And Cc95 Contactors, 600Vac 60Hz. |Carlo Gavazzi GCA95A600VAC60HZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8600 / $43.7900 | Buy Now |
DISTI #
1864-1810-ND
|
DigiKey | COIL ASSY 65-95A 600VAC 60HZ Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$46.0000 | Buy Now |
DISTI #
225-GCA95A600VAC60HZ
|
Mouser Electronics | Industrial Relays COIL CC75-100A 600VAC60HZ RoHS: Compliant | 0 |
|
$38.0100 / $43.7000 | Order Now |
DISTI #
70626539
|
RS | Contactor, Midi, 3 Poles, Current 95 A, DIN Rail/Wall Mount, GCA Series | Carlo Gavazzi Inc. GCA95A600VAC60HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6100 / $41.7900 | RFQ |
|
Onlinecomponents.com | COIL ASSY 75-100A 600VAC60HZ RoHS: Compliant | 0 |
|
$36.8000 / $40.7800 | Buy Now |