Part Details for GCA95A120VAC50/60HZ by Carlo Gavazzi Holding AG
Overview of GCA95A120VAC50/60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA95A120VAC50/60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5656
|
Newark | Coil Cc75-100A 120Vac 50/60Hz |Carlo Gavazzi GCA95A120VAC50/60HZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0000 | Buy Now |
DISTI #
GCA95A120VAC50/60HZ-ND
|
DigiKey | COIL CC75-100A 120VAC Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$40.0000 | Buy Now |
DISTI #
225-GCA95A120VAC5060
|
Mouser Electronics | Industrial Relays COIL CC75-100A 120VAC 50/60HZ | 0 |
|
$30.6600 / $39.9000 | Order Now |
|
Onlinecomponents.com | COIL CC75-100A 120VAC 50/60HZ | 0 |
|
$27.3200 / $36.1200 | Buy Now |