Part Details for GCA800A200VACDC by Carlo Gavazzi Holding AG
Overview of GCA800A200VACDC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA800A200VACDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5653
|
Newark | Coil Cc500-800 200Vac/Dc |Carlo Gavazzi GCA800A200VACDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.5800 / $515.0800 | Buy Now |
DISTI #
GCA800A200VACDC-ND
|
DigiKey | COIL CC500-800 200VAC/DC Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$524.0000 | Buy Now |
DISTI #
225-GCA800A200VACDC
|
Mouser Electronics | Industrial Relays COIL CC500-800 200VAC/DC | 0 |
|
$440.8000 / $523.4500 | Order Now |
|
Onlinecomponents.com | COIL CC500-800 200VAC/DC RoHS: Compliant | 0 |
|
$365.1700 / $392.6000 | Buy Now |