Part Details for GCA63A480VAC60HZ by Carlo Gavazzi Holding AG
Overview of GCA63A480VAC60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA63A480VAC60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2095
|
Newark | Replacement Coil For Cc50 And Cc65 Contactors, 480Vac 60Hz. |Carlo Gavazzi GCA63A480VAC60HZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $37.1300 | Buy Now |
DISTI #
1864-1796-ND
|
DigiKey | COIL ASSY 35-63A 480VAC 60HZ Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$39.0000 | Buy Now |
DISTI #
225-GCA63A480VAC60HZ
|
Mouser Electronics | Industrial Relays COIL CC50-65A 480VAC60HZ RoHS: Compliant | 0 |
|
$32.2300 / $37.0500 | Order Now |
DISTI #
70626511
|
RS | Contactor, Midi, 3 Poles, Current 63 A, DIN Rail/Wall Mount, GCA Series | Carlo Gavazzi Inc. GCA63A480VAC60HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2000 / $39.0000 | RFQ |
|
Onlinecomponents.com | COIL ASSY 35-65A 480VAC60HZ RoHS: Compliant | 0 |
|
$31.2000 / $34.5700 | Buy Now |