Part Details for GCA32A440VAC60HZ by Carlo Gavazzi Holding AG
Overview of GCA32A440VAC60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA32A440VAC60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2078
|
Newark | Coil Cc32-40A 440Vac60Hz |Carlo Gavazzi GCA32A440VAC60HZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $31.4200 | Buy Now |
DISTI #
1864-1785-ND
|
DigiKey | COIL ASSY 18-32A 440VAC 60HZ Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$31.0000 | Buy Now |
DISTI #
225-GCA32A440VAC60HZ
|
Mouser Electronics | Industrial Relays COIL CC32-40A 440VAC60HZ | 0 |
|
$24.0900 / $31.3500 | Order Now |
|
Onlinecomponents.com | COIL ASSY 18-40A 440VAC60HZ RoHS: Compliant | 0 |
|
$21.2500 / $26.2300 | Buy Now |