GCA08EGM11-18-9SB-01
Amphenol Corporation
Description: MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of GCA08EGM11-18-9SB-01 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCA08EGM11-18-9SB-01 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GCA11189SB01
Mouser Electronics Circular MIL Spec Connector Plug, Crimp, 7 contacts RoHS: Compliant 0
  • 1 $135.0200
  • 10 $123.8700
  • 25 $123.0800
  • 50 $115.1400
$115.1400 / $135.0200 Order Now

CAD Models for GCA08EGM11-18-9SB-01 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCA08EGM11-18-9SB-01 by Amphenol Corporation

GCA08EGM11-18-9SB-01
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2,5
Contact Sizes
12,16
Coupling Type
BAYONET
Degrees of Rotation
Other Description
Plug, 90 Degree
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
18-9
Want to compare parts?
  1. GCA08EGM11-18-9SB-01
    Amphenol Corporation
    MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for GCA08EGM11-18-9SB-01

This table gives cross-reference parts and alternative options found for GCA08EGM11-18-9SB-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA08EGM11-18-9SB-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCA06M-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA06M-18-9SB
GCA01E-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA01E-18-9SB
GCA01EGM11-18-9SB-01 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA01EGM11-18-9SB-01
GCA01EGM21-18-9SB-01 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA01EGM21-18-9SB-01
GCA01PG-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA01PG-18-9SB
GCA06PG-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA06PG-18-9SB
GCA06E-18-9SB-06 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA06E-18-9SB-06
GCA06F-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA06F-18-9SB
GCA01EGM11-18-9SB MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA01EGM11-18-9SB
GCA06EGM21-18-9SB-01 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation GCA08EGM11-18-9SB-01 vs GCA06EGM21-18-9SB-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCA08EGM11-18-9SB-01 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCA08EGM11-18-9SB-01 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GCA08EGM11-18-9SB-01 would you like to use for your alert(s)?
  • Please alert me when GCA08EGM11-18-9SB-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCA08EGM11-18-9SB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCA08EGM11-18-9SB-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCA08EGM11-18-9SB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCA08EGM11-18-9SB-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCA08EGM11-18-9SB-01 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: