Part Details for GCA06ME-22-12P by Amphenol Corporation
Overview of GCA06ME-22-12P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for GCA06ME-22-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA06ME2212P
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 5 contacts RoHS: Compliant | 0 |
|
$69.1500 / $85.8200 | Order Now |
Part Details for GCA06ME-22-12P
GCA06ME-22-12P CAD Models
GCA06ME-22-12P Part Data Attributes
|
GCA06ME-22-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA06ME-22-12P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,3 | |
Contact Sizes | 8,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 22-12 |