Part Details for GCA02-36A35PB by Amphenol Corporation
Overview of GCA02-36A35PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GCA02-36A35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA0236A35PB
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, solder, 8 contacts RoHS: Compliant | 0 |
|
$98.8400 / $115.9000 | Order Now |
Part Details for GCA02-36A35PB
GCA02-36A35PB CAD Models
GCA02-36A35PB Part Data Attributes
|
GCA02-36A35PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA02-36A35PB
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,4 | |
Contact Sizes | 0,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE, FRONT MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 36-A35 |