GCA00ME-28-15P-01
Amphenol Corporation
Description: MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of GCA00ME-28-15P-01 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GCA00ME-28-15P-01 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GCA00ME2815P01
Mouser Electronics Circular MIL Spec Connector Receptacle, Crimp, 35 contacts RoHS: Compliant 0
  • 1 $101.1500
  • 10 $92.8000
  • 25 $92.2100
  • 50 $86.2600
$86.2600 / $101.1500 Order Now

CAD Models for GCA00ME-28-15P-01 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCA00ME-28-15P-01 by Amphenol Corporation

GCA00ME-28-15P-01
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
35
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
Other Description
WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
CRIMP
Total Number of Contacts
35
Unique Insert Number
28-15
Want to compare parts?
  1. GCA00ME-28-15P-01
    Amphenol Corporation
    MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCA00ME-28-15P-01 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCA00ME-28-15P-01 by Amphenol Corporation

  • Please alert me when GCA00ME-28-15P-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCA00ME-28-15P-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCA00ME-28-15P-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCA00ME-28-15P-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCA00ME-28-15P-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCA00ME-28-15P-01 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: