There are no models available for this part yet.
Overview of GCA00E-20-2PB-06 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GCA00E-20-2PB-06 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
235-GCA00E202PB06
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, solder, 1 contacts RoHS: Compliant | 0 |
|
$63.4200 / $78.7000 | Order Now |
CAD Models for GCA00E-20-2PB-06 by Amphenol Corporation
Part Data Attributes for GCA00E-20-2PB-06 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
1
|
Contact Sizes
|
0
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNT RECEPTACLE WITH BACKSHELL
|
Empty Shell
|
NO
|
Environmental Characteristics
|
VIBRATION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Unique Insert Number
|
20-2
|
Alternate Parts for GCA00E-20-2PB-06
This table gives cross-reference parts and alternative options found for GCA00E-20-2PB-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA00E-20-2PB-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234E1-20-2PN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs VG95234E1-20-2PN |
GCA02-20-2PB-01-A232 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs GCA02-20-2PB-01-A232 |
VG95234G-20-2PN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs VG95234G-20-2PN |
VG95234J1-20-2PN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs VG95234J1-20-2PN |
FRCIR03R-20-2P-F80-T108-VO | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00E-20-2PB-06 vs FRCIR03R-20-2P-F80-T108-VO |
FRCIR03R-20-2P-F80-T108 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00E-20-2PB-06 vs FRCIR03R-20-2P-F80-T108 |
GCA00ME-20-2PB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs GCA00ME-20-2PB |
GCA02-20-2PB-01 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs GCA02-20-2PB-01 |
CIR030R-20-2P-F80-T39-VO | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00E-20-2PB-06 vs CIR030R-20-2P-F80-T39-VO |
VG95234B2-20-2PN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00E-20-2PB-06 vs VG95234B2-20-2PN |