Part Details for GCA.2S.255.LT by LEMO connectors
Overview of GCA.2S.255.LT by LEMO connectors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA.2S.255.LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1116
|
Newark | Washer, Brass, 15.2Mm, 20Mm, Accessory Type:Earthing Washer, For Use With:Lemo Unipole & Multipole Connectors, Product Range:-, External Diameter:20Mm, Fastener Material:Brass, Internal Diameter:15.2Mm Rohs Compliant: Yes |Lemo GCA.2S.255.LT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$0.9060 / $1.1800 | Buy Now |
DISTI #
GCA.2S.255.LT-ND
|
DigiKey | CONN EARTHING WASHER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
650 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
736-GCA2S255LT
|
Mouser Electronics | Circular Push Pull Connectors 2S-2B GROUND WASHER RoHS: Compliant | 836 |
|
$0.5980 / $1.3400 | Buy Now |
DISTI #
LEMGCA.2S.255.LT
|
Heilind Electronics | Americas - 929 in Stock750 On Order |
|
$0.7500 / $0.9575 | Buy Now | |
DISTI #
27706090
|
Verical | Washer Earthing 15.2mm-ID 20mm-OD 0.5mm-THK CuSnZn Plated Brass Min Qty: 14 Package Multiple: 1 | Americas - 235 |
|
$1.1800 / $1.3673 | Buy Now |
|
Quest Components | 12 |
|
$1.8000 / $2.8800 | Buy Now | |
DISTI #
LEMGCA.2S.255.LT
|
Interstate Connecting Components | 217175 On Order |
|
$0.7500 / $0.9575 | Buy Now | |
DISTI #
GCA.2S.255.LT
|
PEI Genesis | GROUNDING LUG Min Qty: 1 | 235 |
|
$0.7300 / $1.2100 | Buy Now |
DISTI #
000000000002414915
|
Sager | Circular Push Pull Connectors 2S-2B GROUND WASHER Min Qty: 1 | 442 |
|
$0.7500 / $0.9900 | Buy Now |